
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Resistive Load Bank | |
For Use With/Related Products | - | |
Specifications | 5kW, 230V, 240V Auxillary, Rack Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 326,09000 Kč | 28 326,09 Kč |
| Unit Price without VAT: | 28 326,09000 Kč |
|---|---|
| Unit Price with VAT: | 34 274,56890 Kč |




