Resistive Load Bank
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFLB-3KW 230V A

DigiKey Part Number
273-FFLB-3KW230VA-ND
Manufacturer
Manufacturer Product Number
FFLB-3KW 230V A
Description
RESISTIVE LOAD BANK 230V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Resistive Load Bank
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Tool Type
Resistive Load Bank
For Use With/Related Products
-
Specifications
3kW, 230V, 115V Auxillary, Rack Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 187,33000 Kč22 187,33 Kč
1017 888,86800 Kč178 888,68 Kč
Manufacturers Standard Package
Unit Price without VAT:22 187,33000 Kč
Unit Price with VAT:26 846,66930 Kč