New at DigiKey
Image for FFLB-3KW 110V A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFLB-3KW 110V A

DigiKey Part Number
273-FFLB-3KW110VA-ND
Manufacturer
Manufacturer Product Number
FFLB-3KW 110V A
Description
3KW LOAD BANK 110V WITH 120V AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Resistive Load Bank
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Tool Type
Resistive Load Bank
For Use With/Related Products
-
Specifications
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
119 115,53000 Kč19 115,53 Kč
Manufacturers Standard Package
Unit Price without VAT:19 115,53000 Kč
Unit Price with VAT:23 129,79130 Kč