


FC4TR015FER | |
|---|---|
DigiKey Part Number | 273-FC4TR015FERTR-ND - Tape & Reel (TR) 273-FC4TR015FERCT-ND - Cut Tape (CT) 273-FC4TR015FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4TR015FER |
Description | RES 0.015 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FC4TR015FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 25 | 10,20520 Kč | 255,13 Kč |
| 50 | 9,10480 Kč | 455,24 Kč |
| 100 | 8,16820 Kč | 816,82 Kč |
| 250 | 7,14436 Kč | 1 786,09 Kč |
| 500 | 6,50308 Kč | 3 251,54 Kč |
| 1 000 | 5,95776 Kč | 5 957,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,98761 Kč | 24 938,05 Kč |
| 10 000 | 4,67056 Kč | 46 705,60 Kč |
| 15 000 | 4,50771 Kč | 67 615,65 Kč |
| 25 000 | 4,32354 Kč | 108 088,50 Kč |
| 35 000 | 4,21381 Kč | 147 483,35 Kč |
| 50 000 | 4,19960 Kč | 209 980,00 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

