25 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F30J25RE

DigiKey Part Number
F30J25RE-ND
Manufacturer
Manufacturer Product Number
F30J25RE
Description
RES CHAS MNT 25 OHM 5% 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Coating, Housing Type
Vitreous Enamel Coated
Packaging
Bulk
Mounting Feature
Flange Braces, Right Angle
Part Status
Active
Size / Dimension
1.250" L x 1.000" W (31.75mm x 25.40mm)
Resistance
25 Ohms
Height - Seated (Max)
0.563" (14.29mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
30W
Package / Case
Radial, Flat Oval
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1611,46000 Kč611,46 Kč
10437,30400 Kč4 373,04 Kč
25390,27720 Kč9 756,93 Kč
50360,85480 Kč18 042,74 Kč
100335,86300 Kč33 586,30 Kč
250308,50848 Kč77 127,12 Kč
500291,40478 Kč145 702,39 Kč
Manufacturers Standard Package
Unit Price without VAT:611,46000 Kč
Unit Price with VAT:739,86660 Kč

Other Suppliers on DigiKey

50In Stock
Ships from WEC