4.7 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVRT170EN4R7JE

DigiKey Part Number
EVRT170EN4R7JE-ND
Manufacturer
Manufacturer Product Number
EVRT170EN4R7JE
Description
RES CHAS MNT 4.7 OHM 5% 200W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 200W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
200W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Moisture Resistant, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.004" Dia x 6.693" L (25.50mm x 170.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 354,16000 Kč1 354,16 Kč
10994,48600 Kč9 944,86 Kč
25897,37040 Kč22 434,26 Kč
50836,63180 Kč41 831,59 Kč
100785,05430 Kč78 505,43 Kč
250728,60876 Kč182 152,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 354,16000 Kč
Unit Price with VAT:1 638,53360 Kč