100 kOhms ±5% 160W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVFT170EN100KJE

DigiKey Part Number
EVFT170EN100KJE-ND
Manufacturer
Manufacturer Product Number
EVFT170EN100KJE
Description
RES CHAS MNT 100K OHM 5% 160W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 160W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 kOhms
Tolerance
±5%
Power (Watts)
160W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Moisture Resistant, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.004" Dia x 6.693" L (25.50mm x 170.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 672,63000 Kč2 672,63 Kč
102 008,35400 Kč20 083,54 Kč
251 829,12720 Kč45 728,18 Kč
501 717,05680 Kč85 852,84 Kč
1001 621,90230 Kč162 190,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 672,63000 Kč
Unit Price with VAT:3 233,88230 Kč