Heat Sink TO-220 Aluminum 8.0W @ 80°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-T220-38E

DigiKey Part Number
EV-T220-38E-ND
Manufacturer
Manufacturer Product Number
EV-T220-38E
Description
HEATSINK FOR TO-220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 8.0W @ 80°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.500" (38.10mm)
Mfr
Width
1.378" (35.00mm)
Series
Fin Height
0.500" (12.70mm)
Packaging
Box
Power Dissipation @ Temperature Rise
8.0W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 300 LFM
Type
Board Level, Vertical
Thermal Resistance @ Natural
13.00°C/W
Package Cooled
Material
Attachment Method
Bolt On and PC Pin
Material Finish
Degreased
Shape
Rectangular, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2 50059,17656 Kč147 941,40 Kč
Unit Price without VAT:59,17656 Kč
Unit Price with VAT:71,60364 Kč