800 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E300KR80E

DigiKey Part Number
E300KR80E-ND
Manufacturer
Manufacturer Product Number
E300KR80E
Description
ADJ PWR RES 800M OHM 300W CHAS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
800 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
1.126" OD, 0.748" ID (28.60mm x 19.00mm)
Packaging
Bulk
Length
8.500" (215.90mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
800 mOhms
Termination
Solder Lug
Power (Watts)
300 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 977,31000 Kč1 977,31 Kč
101 471,04300 Kč14 710,43 Kč
251 334,42680 Kč33 360,67 Kč
501 248,99420 Kč62 449,71 Kč
1001 176,44830 Kč117 644,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 977,31000 Kč
Unit Price with VAT:2 392,54510 Kč