
E300KR31E | |
|---|---|
DigiKey Part Number | E300KR31E-ND |
Manufacturer | |
Manufacturer Product Number | E300KR31E |
Description | ADJ PWR RES 310M OHM 300W CHAS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 310 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.748" ID (28.60mm x 19.00mm) |
Packaging Bulk | Length 8.500" (215.90mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 310 mOhms | Termination Solder Lug |
Power (Watts) 300 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 705,43800 Kč | 8 527,19 Kč |
| Unit Price without VAT: | 1 705,43800 Kč |
|---|---|
| Unit Price with VAT: | 2 063,57998 Kč |







