250 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E300KR25E

DigiKey Part Number
E300KR25E-ND
Manufacturer
Manufacturer Product Number
E300KR25E
Description
ADJ PWR RES 250M OHM 300W CHAS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
1.126" OD, 0.748" ID (28.60mm x 19.00mm)
Packaging
Bulk
Length
8.500" (215.90mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
250 mOhms
Termination
Solder Lug
Power (Watts)
300 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 109,95000 Kč2 109,95 Kč
101 573,15100 Kč15 731,51 Kč
251 428,30960 Kč35 707,74 Kč
501 337,74680 Kč66 887,34 Kč
1001 260,83590 Kč126 083,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 109,95000 Kč
Unit Price with VAT:2 553,03950 Kč