200 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E300KR20E

DigiKey Part Number
E300KR20E-ND
Manufacturer
Manufacturer Product Number
E300KR20E
Description
ADJ PWR RES 200M OHM 300W CHAS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
1.126" OD, 0.748" ID (28.60mm x 19.00mm)
Packaging
Bulk
Length
8.500" (215.90mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
200 mOhms
Termination
Solder Lug
Power (Watts)
300 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 705,43800 Kč8 527,19 Kč
Unit Price without VAT:1 705,43800 Kč
Unit Price with VAT:2 063,57998 Kč