
E300KR16E | |
|---|---|
DigiKey Part Number | E300KR16E-ND |
Manufacturer | |
Manufacturer Product Number | E300KR16E |
Description | ADJ PWR RES 160M OHM 300W CHAS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.748" ID (28.60mm x 19.00mm) |
Packaging Bulk | Length 8.500" (215.90mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 160 mOhms | Termination Solder Lug |
Power (Watts) 300 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 109,95000 Kč | 2 109,95 Kč |
| 10 | 1 573,15100 Kč | 15 731,51 Kč |
| 25 | 1 428,30960 Kč | 35 707,74 Kč |
| 50 | 1 337,74680 Kč | 66 887,34 Kč |
| 100 | 1 260,83590 Kč | 126 083,59 Kč |
| Unit Price without VAT: | 2 109,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 553,03950 Kč |







