
E300KR12E | |
|---|---|
DigiKey Part Number | E300KR12E-ND |
Manufacturer | |
Manufacturer Product Number | E300KR12E |
Description | ADJ PWR RES 120M OHM 300W CHAS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.748" ID (28.60mm x 19.00mm) |
Packaging Bulk | Length 8.500" (215.90mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 120 mOhms | Termination Solder Lug |
Power (Watts) 300 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 291,39000 Kč | 2 291,39 Kč |
| 10 | 1 713,27900 Kč | 17 132,79 Kč |
| 25 | 1 557,29680 Kč | 38 932,42 Kč |
| 50 | 1 459,75980 Kč | 72 987,99 Kč |
| 100 | 1 376,92810 Kč | 137 692,81 Kč |
| Unit Price without VAT: | 2 291,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 772,58190 Kč |







