
E300K8R0E | |
|---|---|
DigiKey Part Number | E300K8R0E-ND |
Manufacturer | |
Manufacturer Product Number | E300K8R0E |
Description | ADJ PWR RES 8 OHM 300W CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8 Ohms | |
Power (Watts) | 300 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | |
Length | 8.500" (215.90mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 550,12000 Kč | 1 550,12 Kč |
| 10 | 1 143,43600 Kč | 11 434,36 Kč |
| 25 | 1 033,67280 Kč | 25 841,82 Kč |
| 50 | 965,02460 Kč | 48 251,23 Kč |
| 100 | 906,72660 Kč | 90 672,66 Kč |
| Unit Price without VAT: | 1 550,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 875,64520 Kč |







