
E300K20RE | |
|---|---|
DigiKey Part Number | E300K20RE-ND |
Manufacturer | |
Manufacturer Product Number | E300K20RE |
Description | ADJ PWR RES 20 OHM 300W CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.748" ID (28.60mm x 19.00mm) |
Packaging Bulk | Length 8.500" (215.90mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 20 Ohms | Termination Solder Lug |
Power (Watts) 300 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 625,69000 Kč | 1 625,69 Kč |
| 10 | 1 201,40200 Kč | 12 014,02 Kč |
| 25 | 1 086,92200 Kč | 27 173,05 Kč |
| 50 | 1 015,32080 Kč | 50 766,04 Kč |
| 100 | 954,51450 Kč | 95 451,45 Kč |
| Unit Price without VAT: | 1 625,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 967,08490 Kč |







