
E300K1R0E | |
|---|---|
DigiKey Part Number | E300K1R0E-ND |
Manufacturer | |
Manufacturer Product Number | E300K1R0E |
Description | ADJ PWR RES 1 OHM 300W CHAS MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.748" ID (28.60mm x 19.00mm) |
Packaging Bulk | Length 8.500" (215.90mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 1 Ohms | Termination Solder Lug |
Power (Watts) 300 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 823,19000 Kč | 1 823,19 Kč |
| 10 | 1 352,72900 Kč | 13 527,29 Kč |
| 25 | 1 225,74440 Kč | 30 643,61 Kč |
| 50 | 1 146,33500 Kč | 57 316,75 Kč |
| 100 | 1 078,89460 Kč | 107 889,46 Kč |
| Unit Price without VAT: | 1 823,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 206,05990 Kč |







