
DV-T263-401E-TR | |
|---|---|
DigiKey Part Number | 273-DV-T263-401E-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DV-T263-401E-TR |
Description | TO-263 SMD HEAT SINK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 7.0W @ 45°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.030" (26.16mm) | |
Diameter | - | |
Fin Height | 0.460" (11.68mm) | |
Power Dissipation @ Temperature Rise | 7.0W @ 45°C | |
Thermal Resistance @ Forced Air Flow | 7°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 42,14269 Kč | 210 713,45 Kč |
| Unit Price without VAT: | 42,14269 Kč |
|---|---|
| Unit Price with VAT: | 50,99265 Kč |


