Heat Sink TO-263 (D²Pak) Aluminum 6.0W @ 40°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV-T263-301E-TR

DigiKey Part Number
273-DV-T263-301E-TR-ND - Tape & Reel (TR)
273-DV-T263-301E-TRCT-ND - Cut Tape (CT)
273-DV-T263-301E-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DV-T263-301E-TR
Description
HEATSINK D2PAK TO-263 DEGREASED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Sink TO-263 (D²Pak) Aluminum 6.0W @ 40°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Solderable Feet
Shape
Rectangular, Fins
Length
0.500" (12.70mm)
Width
1.390" (35.31mm)
Diameter
-
Fin Height
0.460" (11.68mm)
Power Dissipation @ Temperature Rise
6.0W @ 40°C
Thermal Resistance @ Forced Air Flow
7.00°C/W @ 500 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Degreased
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,61000 Kč67,61 Kč
1059,82300 Kč598,23 Kč
2556,98840 Kč1 424,71 Kč
5054,92660 Kč2 746,33 Kč
10052,94230 Kč5 294,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20051,02830 Kč10 205,66 Kč
40049,18205 Kč19 672,82 Kč
60048,13197 Kč28 879,18 Kč
1 00046,84003 Kč46 840,03 Kč
1 40046,00767 Kč64 410,74 Kč
2 00045,14066 Kč90 281,32 Kč
Manufacturers Standard Package
Unit Price without VAT:67,61000 Kč
Unit Price with VAT:81,80810 Kč