50 Ohms 75 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 6.000" (152.40mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D75K50RE

DigiKey Part Number
D75K50RE-ND
Manufacturer
Manufacturer Product Number
D75K50RE
Description
ADJ PWR RES 50 OHM 75W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms 75 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 6.000" (152.40mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Packaging
Bulk
Length
6.000" (152.40mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
50 Ohms
Termination
Solder Lug
Power (Watts)
75 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 116,67000 Kč1 116,67 Kč
10814,70100 Kč8 147,01 Kč
25733,18280 Kč18 329,57 Kč
50682,19980 Kč34 109,99 Kč
100638,89770 Kč63 889,77 Kč
250591,51200 Kč147 878,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 116,67000 Kč
Unit Price with VAT:1 351,17070 Kč