
D75K50KE | |
|---|---|
DigiKey Part Number | D75K50KE-ND |
Manufacturer | |
Manufacturer Product Number | D75K50KE |
Description | ADJ PWR RES 50K OHM 75W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 75 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 6.000" (152.40mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.563" OD, 0.313" ID (14.30mm x 7.94mm) |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 50 kOhms | Termination Solder Lug |
Power (Watts) 75 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 749,98960 Kč | 18 749,74 Kč |
| Unit Price without VAT: | 749,98960 Kč |
|---|---|
| Unit Price with VAT: | 907,48742 Kč |









