
D75K15RE | |
|---|---|
DigiKey Part Number | D75K15RE-ND |
Manufacturer | |
Manufacturer Product Number | D75K15RE |
Description | ADJ PWR RES 15 OHM 75W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms 75 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 6.000" (152.40mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.563" OD, 0.313" ID (14.30mm x 7.94mm) |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 15 Ohms | Termination Solder Lug |
Power (Watts) 75 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,67000 Kč | 1 116,67 Kč |
| 10 | 814,70100 Kč | 8 147,01 Kč |
| 25 | 733,18280 Kč | 18 329,57 Kč |
| 50 | 682,19980 Kč | 34 109,99 Kč |
| 100 | 638,89770 Kč | 63 889,77 Kč |
| 250 | 591,51200 Kč | 147 878,00 Kč |
| Unit Price without VAT: | 1 116,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 351,17070 Kč |









