D75K100E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D75K100KE

DigiKey Part Number
D75K100KE-ND
Manufacturer
Manufacturer Product Number
D75K100KE
Description
ADJ PWR RES 100K OHM 75W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms 75 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 6.000" (152.40mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
100 kOhms
Power (Watts)
75 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Length
6.000" (152.40mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25552,65720 Kč13 816,43 Kč
Unit Price without VAT:552,65720 Kč
Unit Price with VAT:668,71521 Kč