
D50K750E | |
|---|---|
DigiKey Part Number | D50K750E-ND |
Manufacturer | |
Manufacturer Product Number | D50K750E |
Description | ADJ PWR RES 750 OHM 50W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 750 Ohms | |
Power (Watts) | 50 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.563" OD, 0.313" ID (14.30mm x 7.94mm) | |
Length | 4.000" (101.60mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,42000 Kč | 808,42 Kč |
| 10 | 583,55500 Kč | 5 835,55 Kč |
| 25 | 522,81680 Kč | 13 070,42 Kč |
| 50 | 484,82280 Kč | 24 241,14 Kč |
| 100 | 452,55310 Kč | 45 255,31 Kč |
| 250 | 417,23864 Kč | 104 309,66 Kč |
| 500 | 395,16136 Kč | 197 580,68 Kč |
| Unit Price without VAT: | 808,42000 Kč |
|---|---|
| Unit Price with VAT: | 978,18820 Kč |










