
D50K4R0E | |
|---|---|
DigiKey Part Number | D50K4R0E-ND |
Manufacturer | |
Manufacturer Product Number | D50K4R0E |
Description | ADJ PWR RES 4 OHM 50W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.563" OD, 0.313" ID (14.30mm x 7.94mm) |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 4 Ohms | Termination Solder Lug |
Power (Watts) 50 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,37000 Kč | 901,37 Kč |
| 10 | 653,21500 Kč | 6 532,15 Kč |
| 25 | 586,16480 Kč | 14 654,12 Kč |
| 50 | 544,23260 Kč | 27 211,63 Kč |
| 100 | 508,61140 Kč | 50 861,14 Kč |
| 250 | 469,63248 Kč | 117 408,12 Kč |
| Unit Price without VAT: | 901,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 090,65770 Kč |










