25 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D50K25RE

DigiKey Part Number
D50K25RE-ND
Manufacturer
Manufacturer Product Number
D50K25RE
Description
ADJ PWR RES 25 OHM 50W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Packaging
Bulk
Length
4.000" (101.60mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
25 Ohms
Termination
Solder Lug
Power (Watts)
50 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1802,94000 Kč802,94 Kč
10579,59500 Kč5 795,95 Kč
25519,26840 Kč12 981,71 Kč
50481,53260 Kč24 076,63 Kč
100449,48190 Kč44 948,19 Kč
250414,40712 Kč103 601,78 Kč
500392,47966 Kč196 239,83 Kč
Manufacturers Standard Package
Unit Price without VAT:802,94000 Kč
Unit Price with VAT:971,55740 Kč