
D50K1R0E | |
|---|---|
DigiKey Part Number | D50K1R0E-ND |
Manufacturer | |
Manufacturer Product Number | D50K1R0E |
Description | ADJ PWR RES 1 OHM 50W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.563" OD, 0.313" ID (14.30mm x 7.94mm) |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 1 Ohms | Termination Solder Lug |
Power (Watts) 50 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 916,60000 Kč | 916,60 Kč |
| 10 | 664,60200 Kč | 6 646,02 Kč |
| 25 | 596,52560 Kč | 14 913,14 Kč |
| 50 | 553,94720 Kč | 27 697,36 Kč |
| 100 | 517,78370 Kč | 51 778,37 Kč |
| 250 | 478,20328 Kč | 119 550,82 Kč |
| Unit Price without VAT: | 916,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 109,08600 Kč |










