1 kOhms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D50K1K0E

DigiKey Part Number
D50K1K0E-ND
Manufacturer
Manufacturer Product Number
D50K1K0E
Description
ADJ PWR RES 1K OHM 50W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Packaging
Bulk
Length
4.000" (101.60mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
1 kOhms
Termination
Solder Lug
Power (Watts)
50 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1834,85000 Kč834,85 Kč
10603,35000 Kč6 033,50 Kč
25540,84160 Kč13 521,04 Kč
50501,74160 Kč25 087,08 Kč
100468,53550 Kč46 853,55 Kč
250432,19268 Kč108 048,17 Kč
500409,81058 Kč204 905,29 Kč
Manufacturers Standard Package
Unit Price without VAT:834,85000 Kč
Unit Price with VAT:1 010,16850 Kč