
D50K150E | |
|---|---|
DigiKey Part Number | D50K150E-ND |
Manufacturer | |
Manufacturer Product Number | D50K150E |
Description | ADJ PWR RES 150 OHM 50W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.563" OD, 0.313" ID (14.30mm x 7.94mm) |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 150 Ohms | Termination Solder Lug |
Power (Watts) 50 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,94000 Kč | 802,94 Kč |
| 10 | 579,59500 Kč | 5 795,95 Kč |
| 25 | 519,26840 Kč | 12 981,71 Kč |
| 50 | 481,53260 Kč | 24 076,63 Kč |
| 100 | 449,48190 Kč | 44 948,19 Kč |
| 250 | 414,40712 Kč | 103 601,78 Kč |
| 500 | 392,47966 Kč | 196 239,83 Kč |
| Unit Price without VAT: | 802,94000 Kč |
|---|---|
| Unit Price with VAT: | 971,55740 Kč |










