10 kOhms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D50K10KE

DigiKey Part Number
D50K10KE-ND
Manufacturer
Manufacturer Product Number
D50K10KE
Description
ADJ PWR RES 10K OHM 50W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Packaging
Bulk
Length
4.000" (101.60mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
10 kOhms
Termination
Solder Lug
Power (Watts)
50 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1848,82000 Kč848,82 Kč
10613,81900 Kč6 138,19 Kč
25550,36000 Kč13 759,00 Kč
50510,66780 Kč25 533,39 Kč
100476,95280 Kč47 695,28 Kč
250440,05356 Kč110 013,39 Kč
Manufacturers Standard Package
Unit Price without VAT:848,82000 Kč
Unit Price with VAT:1 027,07220 Kč