
D50K100KE | |
|---|---|
DigiKey Part Number | D50K100KE-ND |
Manufacturer | |
Manufacturer Product Number | D50K100KE |
Description | ADJ PWR RES 100K OHM 50W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.563" OD, 0.313" ID (14.30mm x 7.94mm) |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 100 kOhms | Termination Solder Lug |
Power (Watts) 50 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,76000 Kč | 882,76 Kč |
| 10 | 639,07400 Kč | 6 390,74 Kč |
| 25 | 573,25360 Kč | 14 331,34 Kč |
| 50 | 532,08940 Kč | 26 604,47 Kč |
| 100 | 497,12350 Kč | 49 712,35 Kč |
| 250 | 458,85752 Kč | 114 714,38 Kč |
| Unit Price without VAT: | 882,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,13960 Kč |










