7.5 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25K7R5E

DigiKey Part Number
D25K7R5E-ND
Manufacturer
Manufacturer Product Number
D25K7R5E
Description
ADJ PWR RES 7.5 OHM 25W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.5 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
7.5 Ohms
Power (Watts)
25 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Length
2.000" (50.80mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1596,55000 Kč596,55 Kč
10426,30100 Kč4 263,01 Kč
25380,31560 Kč9 507,89 Kč
50351,55700 Kč17 577,85 Kč
100327,12360 Kč32 712,36 Kč
250300,37976 Kč75 094,94 Kč
500283,66030 Kč141 830,15 Kč
Manufacturers Standard Package
Unit Price without VAT:596,55000 Kč
Unit Price with VAT:721,82550 Kč