2 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25K2R0E

DigiKey Part Number
D25K2R0E-ND
Manufacturer
Manufacturer Product Number
D25K2R0E
Description
ADJ PWR RES 2 OHM 25W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
2 Ohms
Power (Watts)
25 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Length
2.000" (50.80mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1684,11000 Kč684,11 Kč
10491,18500 Kč4 911,85 Kč
25439,04280 Kč10 976,07 Kč
50406,42880 Kč20 321,44 Kč
100378,72200 Kč37 872,20 Kč
250348,39796 Kč87 099,49 Kč
500329,44182 Kč164 720,91 Kč
Manufacturers Standard Package
Unit Price without VAT:684,11000 Kč
Unit Price with VAT:827,77310 Kč