200 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25K200E

DigiKey Part Number
D25K200E-ND
Manufacturer
Manufacturer Product Number
D25K200E
Description
ADJ PWR RES 200 OHM 25W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Packaging
Bulk
Length
2.000" (50.80mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
200 Ohms
Termination
Solder Lug
Power (Watts)
25 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1592,50000 Kč592,50 Kč
10423,40800 Kč4 234,08 Kč
25377,73480 Kč9 443,37 Kč
50349,17120 Kč17 458,56 Kč
100324,90370 Kč32 490,37 Kč
250298,34128 Kč74 585,32 Kč
500281,73528 Kč140 867,64 Kč
Manufacturers Standard Package
Unit Price without VAT:592,50000 Kč
Unit Price with VAT:716,92500 Kč