1 kOhms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25K1K0E

DigiKey Part Number
D25K1K0E-ND
Manufacturer
Manufacturer Product Number
D25K1K0E
Description
ADJ PWR RES 1K OHM 25W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms 25 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 2.000" (50.80mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.563" OD, 0.313" ID (14.30mm x 7.94mm)
Packaging
Bulk
Length
2.000" (50.80mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
1 kOhms
Termination
Solder Lug
Power (Watts)
25 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1610,02000 Kč610,02 Kč
10436,46400 Kč4 364,64 Kč
25389,53920 Kč9 738,48 Kč
50360,19540 Kč18 009,77 Kč
100335,26050 Kč33 526,05 Kč
250307,97484 Kč76 993,71 Kč
500290,91420 Kč145 457,10 Kč
Manufacturers Standard Package
Unit Price without VAT:610,02000 Kč
Unit Price with VAT:738,12420 Kč