
D225K5R0E | |
|---|---|
DigiKey Part Number | D225K5R0E-ND |
Manufacturer | |
Manufacturer Product Number | D225K5R0E |
Description | ADJ PWR RES 5 OHM 225W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Power (Watts) | 225 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.752" ID (28.60mm x 19.10mm) | |
Length | 10.500" (266.70mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 876,17000 Kč | 1 876,17 Kč |
| 10 | 1 393,09100 Kč | 13 930,91 Kč |
| 25 | 1 262,69360 Kč | 31 567,34 Kč |
| 50 | 1 181,15000 Kč | 59 057,50 Kč |
| 100 | 1 111,90500 Kč | 111 190,50 Kč |
| Unit Price without VAT: | 1 876,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 270,16570 Kč |












