
D225K3R0E | |
|---|---|
DigiKey Part Number | D225K3R0E-ND |
Manufacturer | |
Manufacturer Product Number | D225K3R0E |
Description | ADJ PWR RES 3 OHM 225W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.752" ID (28.60mm x 19.10mm) |
Packaging Bulk | Length 10.500" (266.70mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 3 Ohms | Termination Solder Lug |
Power (Watts) 225 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 036,54000 Kč | 2 036,54 Kč |
| 10 | 1 516,67500 Kč | 15 166,75 Kč |
| 25 | 1 376,37960 Kč | 34 409,49 Kč |
| 50 | 1 288,64460 Kč | 64 432,23 Kč |
| 100 | 1 214,14460 Kč | 121 414,46 Kč |
| Unit Price without VAT: | 2 036,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 464,21340 Kč |












