
D225K2K5E | |
|---|---|
DigiKey Part Number | D225K2K5E-ND |
Manufacturer | |
Manufacturer Product Number | D225K2K5E |
Description | ADJ PWR RES 2.5K OHM 225W CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Power (Watts) | 225 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.752" ID (28.60mm x 19.10mm) | |
Length | 10.500" (266.70mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 354,99000 Kč | 1 354,99 Kč |
| 10 | 995,01200 Kč | 9 950,12 Kč |
| 25 | 897,81600 Kč | 22 445,40 Kč |
| 50 | 837,03640 Kč | 41 851,82 Kč |
| 100 | 785,41550 Kč | 78 541,55 Kč |
| 250 | 728,93036 Kč | 182 232,59 Kč |
| Unit Price without VAT: | 1 354,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 639,53790 Kč |












