
D225K1R0E | |
|---|---|
DigiKey Part Number | D225K1R0E-ND |
Manufacturer | |
Manufacturer Product Number | D225K1R0E |
Description | ADJ PWR RES 1 OHM 225W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.752" ID (28.60mm x 19.10mm) |
Packaging Bulk | Length 10.500" (266.70mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 1 Ohms | Termination Solder Lug |
Power (Watts) 225 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 365,63000 Kč | 2 365,63 Kč |
| 10 | 1 770,25700 Kč | 17 702,57 Kč |
| 25 | 1 609,61440 Kč | 40 240,36 Kč |
| 50 | 1 509,17240 Kč | 75 458,62 Kč |
| 100 | 1 423,88070 Kč | 142 388,07 Kč |
| Unit Price without VAT: | 2 365,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 862,41230 Kč |












