500 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D175K500E

DigiKey Part Number
D175K500E-ND
Manufacturer
Manufacturer Product Number
D175K500E
Description
ADJ PWR RES 500 OHM 175W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Power (Watts)
175 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
1.126" OD, 0.752" ID (28.60mm x 19.10mm)
Length
8.500" (215.90mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 399,10000 Kč1 399,10 Kč
101 028,56600 Kč10 285,66 Kč
25928,54840 Kč23 213,71 Kč
50865,99540 Kč43 299,77 Kč
100812,86620 Kč81 286,62 Kč
250754,73700 Kč188 684,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 399,10000 Kč
Unit Price with VAT:1 692,91100 Kč