250 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D175K250E

DigiKey Part Number
D175K250E-ND
Manufacturer
Manufacturer Product Number
D175K250E
Description
ADJ PWR RES 250 OHM 175W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
250 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
1.126" OD, 0.752" ID (28.60mm x 19.10mm)
Packaging
Bulk
Length
8.500" (215.90mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
250 Ohms
Termination
Solder Lug
Power (Watts)
175 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 399,10000 Kč1 399,10 Kč
101 028,56600 Kč10 285,66 Kč
25928,54840 Kč23 213,71 Kč
50865,99540 Kč43 299,77 Kč
100812,86620 Kč81 286,62 Kč
250754,73700 Kč188 684,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 399,10000 Kč
Unit Price with VAT:1 692,91100 Kč