1 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D175K1R0E

DigiKey Part Number
D175K1R0E-ND
Manufacturer
Manufacturer Product Number
D175K1R0E
Description
ADJ PWR RES 1 OHM 175W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
1.126" OD, 0.752" ID (28.60mm x 19.10mm)
Packaging
Bulk
Length
8.500" (215.90mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
1 Ohms
Termination
Solder Lug
Power (Watts)
175 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 909,32000 Kč1 909,32 Kč
101 418,77900 Kč14 187,79 Kč
251 286,40880 Kč32 160,22 Kč
501 203,63340 Kč60 181,67 Kč
1001 133,33790 Kč113 333,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 909,32000 Kč
Unit Price with VAT:2 310,27720 Kč