
D175K1K0E | |
|---|---|
DigiKey Part Number | D175K1K0E-ND |
Manufacturer | |
Manufacturer Product Number | D175K1K0E |
Description | ADJ PWR RES 1K OHM 175W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.752" ID (28.60mm x 19.10mm) |
Packaging Bulk | Length 8.500" (215.90mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 1 kOhms | Termination Solder Lug |
Power (Watts) 175 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 373,75000 Kč | 1 373,75 Kč |
| 10 | 1 009,46900 Kč | 10 094,69 Kč |
| 25 | 911,16000 Kč | 22 779,00 Kč |
| 50 | 849,67400 Kč | 42 483,70 Kč |
| 100 | 797,45590 Kč | 79 745,59 Kč |
| 250 | 740,31436 Kč | 185 078,59 Kč |
| Unit Price without VAT: | 1 373,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 662,23750 Kč |













