10 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D175K10RE

DigiKey Part Number
D175K10RE-ND
Manufacturer
Manufacturer Product Number
D175K10RE
Description
ADJ PWR RES 10 OHM 175W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
1.126" OD, 0.752" ID (28.60mm x 19.10mm)
Packaging
Bulk
Length
8.500" (215.90mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
10 Ohms
Termination
Solder Lug
Power (Watts)
175 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 605,72000 Kč1 605,72 Kč
101 185,92500 Kč11 859,25 Kč
251 072,63680 Kč26 815,92 Kč
501 001,77680 Kč50 088,84 Kč
100941,61330 Kč94 161,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 605,72000 Kč
Unit Price with VAT:1 942,92120 Kč