
D175K100E | |
|---|---|
DigiKey Part Number | D175K100E-ND |
Manufacturer | |
Manufacturer Product Number | D175K100E |
Description | ADJ PWR RES 100 OHM 175W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.752" ID (28.60mm x 19.10mm) |
Packaging Bulk | Length 8.500" (215.90mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 100 Ohms | Termination Solder Lug |
Power (Watts) 175 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 389,60000 Kč | 1 389,60 Kč |
| 10 | 1 021,58600 Kč | 10 215,86 Kč |
| 25 | 922,24680 Kč | 23 056,17 Kč |
| 50 | 860,11840 Kč | 43 005,92 Kč |
| 100 | 807,34980 Kč | 80 734,98 Kč |
| 250 | 749,61508 Kč | 187 403,77 Kč |
| Unit Price without VAT: | 1 389,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 681,41600 Kč |













