
D12K750E | |
|---|---|
DigiKey Part Number | D12K750E-ND |
Manufacturer | |
Manufacturer Product Number | D12K750E |
Description | ADJ PWR RES 750 OHM 12W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 750 Ohms | |
Power (Watts) | 12 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.313" OD, 0.187" ID (7.94mm x 4.76mm) | |
Length | 1.750" (44.45mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,93000 Kč | 612,93 Kč |
| 10 | 438,37500 Kč | 4 383,75 Kč |
| 25 | 391,24320 Kč | 9 781,08 Kč |
| 50 | 361,75360 Kč | 18 087,68 Kč |
| 100 | 336,70710 Kč | 33 670,71 Kč |
| 250 | 309,29300 Kč | 77 323,25 Kč |
| 500 | 292,15316 Kč | 146 076,58 Kč |
| Unit Price without VAT: | 612,93000 Kč |
|---|---|
| Unit Price with VAT: | 741,64530 Kč |







