50 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12K50RE

DigiKey Part Number
D12K50RE-ND
Manufacturer
Manufacturer Product Number
D12K50RE
Description
ADJ PWR RES 50 OHM 12W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.313" OD, 0.187" ID (7.94mm x 4.76mm)
Packaging
Bulk
Length
1.750" (44.45mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
50 Ohms
Termination
Solder Lug
Power (Watts)
12 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1658,71000 Kč658,71 Kč
10472,26600 Kč4 722,66 Kč
25421,90040 Kč10 547,51 Kč
50390,40320 Kč19 520,16 Kč
100363,64550 Kč36 364,55 Kč
250334,36040 Kč83 590,10 Kč
500316,05140 Kč158 025,70 Kč
Manufacturers Standard Package
Unit Price without VAT:658,71000 Kč
Unit Price with VAT:797,03910 Kč