500 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12K500E

DigiKey Part Number
D12K500E-ND
Manufacturer
Manufacturer Product Number
D12K500E
Description
ADJ PWR RES 500 OHM 12W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Power (Watts)
12 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.313" OD, 0.187" ID (7.94mm x 4.76mm)
Length
1.750" (44.45mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1664,80000 Kč664,80 Kč
10476,82300 Kč4 768,23 Kč
25426,04120 Kč10 651,03 Kč
50394,26680 Kč19 713,34 Kč
100367,27810 Kč36 727,81 Kč
250337,74192 Kč84 435,48 Kč
500319,27710 Kč159 638,55 Kč
Manufacturers Standard Package
Unit Price without VAT:664,80000 Kč
Unit Price with VAT:804,40800 Kč