
D12K250E | |
|---|---|
DigiKey Part Number | D12K250E-ND |
Manufacturer | |
Manufacturer Product Number | D12K250E |
Description | ADJ PWR RES 250 OHM 12W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 0.313" OD, 0.187" ID (7.94mm x 4.76mm) |
Packaging Bulk | Length 1.750" (44.45mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 250 Ohms | Termination Solder Lug |
Power (Watts) 12 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,74000 Kč | 705,74 Kč |
| 10 | 507,22800 Kč | 5 072,28 Kč |
| 25 | 453,59040 Kč | 11 339,76 Kč |
| 50 | 420,03140 Kč | 21 001,57 Kč |
| 100 | 391,52240 Kč | 39 152,24 Kč |
| 250 | 360,32316 Kč | 90 080,79 Kč |
| 500 | 340,81938 Kč | 170 409,69 Kč |
| Unit Price without VAT: | 705,74000 Kč |
|---|---|
| Unit Price with VAT: | 853,94540 Kč |







