1.5 kOhms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12K1K5E

DigiKey Part Number
D12K1K5E-ND
Manufacturer
Manufacturer Product Number
D12K1K5E
Description
ADJ PWR RES 1.5K OHM 12W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms 12 W Slide Adjustable Power Resistor Chassis Mount 0.313" OD, 0.187" ID (7.94mm x 4.76mm) 1.750" (44.45mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Ohmite
Adjustment Type
Slide
Series
Diameter
0.313" OD, 0.187" ID (7.94mm x 4.76mm)
Packaging
Bulk
Length
1.750" (44.45mm)
Part Status
Active
Mounting Type
Chassis Mount
Resistance
1.5 kOhms
Termination
Solder Lug
Power (Watts)
12 W
Package / Case
Radial, 3 Lead, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1632,46000 Kč632,46 Kč
10452,88500 Kč4 528,85 Kč
25404,37120 Kč10 109,28 Kč
50374,01640 Kč18 700,82 Kč
100348,23500 Kč34 823,50 Kč
250320,01540 Kč80 003,85 Kč
500302,37498 Kč151 187,49 Kč
Manufacturers Standard Package
Unit Price without VAT:632,46000 Kč
Unit Price with VAT:765,27660 Kč

Other Suppliers on DigiKey

3In Stock
Ships from Ohmite